Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLT7850V331MBP
SLT7850V331MBP - 1
SLT7850V331MBP - 2
SLT7850V331MBP - 3
Extended1/3
* Images are for reference only
SLT7850V331MBP
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLT7850V331MBP
JLCPCB Part #
C22364600
Package
Plugin,78x50mm
Description
25mΩ 330uH 35A Flat-wire wound inductor ±20% 插件,78x50mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackagePlugin,78x50mm
Inductance330uH
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating35A
DC Resistance(DCR)25mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLT7850V331MBP
SLT7850V331MBP

* Images are for reference only

SLT7850V331MBP

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT7850V331MBP
JLCPCB Part #
C22364600
Package
Plugin,78x50mm
Description
25mΩ 330uH 35A Flat-wire wound inductor ±20% 插件,78x50mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT7850V331MBP

* Images are for reference only

SLT7850V331MBP
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLT7850V331MBP
JLCPCB Part #
C22364600
Package
Plugin,78x50mm
Description
25mΩ 330uH 35A Flat-wire wound inductor ±20% 插件,78x50mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLT7850V331MBP Specifications

SLT7850V331MBP technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackagePlugin,78x50mm
Inductance330uH
TypeFlat-wire wound inductor
Tolerance±20%
Current Rating35A
DC Resistance(DCR)25mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLT7850V331MBP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLT7850V331MBP Documents

SLT7850V331MBP datasheets or manufacturer documentation.

Datasheet: SLT7850V331MBP Datasheet (PDF)

SLT7850V331MBP Schematic Symbol & PCB Footprint

The SLT7850V331MBP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.