Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX1001T
DX1001T - 1
DX1001T - 2
DX1001T - 3
Extended1/3
* Images are for reference only
DX1001T
Attributes
Value
Manufacturer
Dersem
MFR.Part #
DX1001T
JLCPCB Part #
C22364156
Package
TO-252-4
Description
1A 3% 5V~46V Over-Temperature Protection (OTP) PWM TO-252-4 LED Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageTO-252-4
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)5V~46V
Output Current1A
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. DX1001T
DX1001T

* Images are for reference only

DX1001T

Extended
Manufacturer

Dersem

MFR.Part #
DX1001T
JLCPCB Part #
C22364156
Package
TO-252-4
Description
1A 3% 5V~46V Over-Temperature Protection (OTP) PWM TO-252-4 LED Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX1001T

* Images are for reference only

DX1001T
Extended
Manufacturer

Dersem

MFR.Part #
DX1001T
JLCPCB Part #
C22364156
Package
TO-252-4
Description
1A 3% 5V~46V Over-Temperature Protection (OTP) PWM TO-252-4 LED Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX1001T Specifications

DX1001T technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDersem
PackageTO-252-4
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)5V~46V
Output Current1A
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX1001T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DX1001T Schematic Symbol & PCB Footprint

The DX1001T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.