Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC5108NB
SC5108NB - 1
SC5108NB - 2
SC5108NB - 3
Extended1/3
* Images are for reference only
SC5108NB
Attributes
Value
Manufacturer
Dersem
MFR.Part #
SC5108NB
JLCPCB Part #
C22364141
Package
SOP-8
Description
-40℃~+140℃ 1 18V~180V 200uA Buck Buck、Buck-Boost Built-in SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDersem
PackageSOP-8
Operating Temperature-40℃~+140℃
FunctionStep-down type
Synchronous RectifierNo
Voltage - Supply18V~180V
Output TypeFixed
Output Current2.5A
Quiescent Current200uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck、Buck-Boost
Output Voltage14.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC5108NB
SC5108NB

* Images are for reference only

SC5108NB

Extended
Manufacturer

Dersem

MFR.Part #
SC5108NB
JLCPCB Part #
C22364141
Package
SOP-8
Description
-40℃~+140℃ 1 18V~180V 200uA Buck Buck、Buck-Boost Built-in SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC5108NB

* Images are for reference only

SC5108NB
Extended
Manufacturer

Dersem

MFR.Part #
SC5108NB
JLCPCB Part #
C22364141
Package
SOP-8
Description
-40℃~+140℃ 1 18V~180V 200uA Buck Buck、Buck-Boost Built-in SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC5108NB Specifications

SC5108NB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDersem
PackageSOP-8
Operating Temperature-40℃~+140℃
FunctionStep-down type
Synchronous RectifierNo
Voltage - Supply18V~180V
Output TypeFixed
Output Current2.5A
Quiescent Current200uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck、Buck-Boost
Output Voltage14.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC5108NB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC5108NB Schematic Symbol & PCB Footprint

The SC5108NB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.