Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DX2459
DX2459 - 1
DX2459 - 2
DX2459 - 3
DX2459 - 4
Extended1/4
* Images are for reference only
DX2459
Attributes
Value
Manufacturer
Dersem
MFR.Part #
DX2459
JLCPCB Part #
C22364139
Package
SOT-23-6
Description
1 1mA 4.5V~60V 400kHz 500mA 810mV~61.75V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDersem
PackageSOT-23-6
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching400kHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current500mA
Quiescent Current1mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage810mV~61.75V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DX2459
DX2459

* Images are for reference only

DX2459

Extended
Manufacturer

Dersem

MFR.Part #
DX2459
JLCPCB Part #
C22364139
Package
SOT-23-6
Description
1 1mA 4.5V~60V 400kHz 500mA 810mV~61.75V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX2459

* Images are for reference only

DX2459
Extended
Manufacturer

Dersem

MFR.Part #
DX2459
JLCPCB Part #
C22364139
Package
SOT-23-6
Description
1 1mA 4.5V~60V 400kHz 500mA 810mV~61.75V Adjustable Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DX2459 Specifications

DX2459 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDersem
PackageSOT-23-6
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching400kHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current500mA
Quiescent Current1mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage810mV~61.75V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DX2459. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DX2459 Documents

DX2459 datasheets or manufacturer documentation.

Datasheet: DX2459 Datasheet (PDF)

DX2459 Schematic Symbol & PCB Footprint

The DX2459 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.