



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-323 | |
| Input Capacitance(Ciss) | 60pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Pd - Power Dissipation | 600mW | |
| RDS(on) | 180mΩ@4.5V、230mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WNM2021-3/TR-ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-323 | |
| Input Capacitance(Ciss) | 60pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Current - Continuous Drain(Id) | 800mA | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 22pF | |
| Pd - Power Dissipation | 600mW | |
| RDS(on) | 180mΩ@4.5V、230mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WNM2021-3/TR-ES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WNM2021-3/TR-ES datasheets or manufacturer documentation.
Datasheet: WNM2021-3/TR-ES Datasheet (PDF)
The WNM2021-3/TR-ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.