Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD0502B
TPESD0502B - 1
TPESD0502B - 2
TPESD0502B - 3
TPESD0502B - 4
Extended1/4
* Images are for reference only
TPESD0502B
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
TPESD0502B
JLCPCB Part #
C22363667
Package
SOT-523
Description
-40℃~+125℃ 0.6pF 18V 1uA 2 4A 5V 72W@8/20us 9V IEC 61000-4-2 TVS Unidirectional SOT-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerElecSuper
PackageSOT-523
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance0.6pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)72W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage18V
PolarityUnidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD0502B
TPESD0502B

* Images are for reference only

TPESD0502B

Extended
Manufacturer

ElecSuper

MFR.Part #
TPESD0502B
JLCPCB Part #
C22363667
Package
SOT-523
Description
-40℃~+125℃ 0.6pF 18V 1uA 2 4A 5V 72W@8/20us 9V IEC 61000-4-2 TVS Unidirectional SOT-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD0502B

* Images are for reference only

TPESD0502B
Extended
Manufacturer

ElecSuper

MFR.Part #
TPESD0502B
JLCPCB Part #
C22363667
Package
SOT-523
Description
-40℃~+125℃ 0.6pF 18V 1uA 2 4A 5V 72W@8/20us 9V IEC 61000-4-2 TVS Unidirectional SOT-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD0502B Specifications

TPESD0502B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerElecSuper
PackageSOT-523
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance0.6pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)72W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage18V
PolarityUnidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPESD0502B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPESD0502B Documents

TPESD0502B datasheets or manufacturer documentation.

Datasheet: TPESD0502B Datasheet (PDF)

TPESD0502B Schematic Symbol & PCB Footprint

The TPESD0502B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.