Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. S1M075120D2
S1M075120D2 - 1
S1M075120D2 - 2
S1M075120D2 - 3
S1M075120D2 - 4
Extended1/4
* Images are for reference only
S1M075120D2
Attributes
Value
Manufacturer
Sichainsemi
MFR.Part #
S1M075120D2
JLCPCB Part #
C22363610
Package
TO-247-3L
Description
-55℃~+175℃ 1.02nF 1.2kV 2.8V 214W 4.3pF 40nC 44A 75mΩ@15V N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSichainsemi
PackageTO-247-3L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.02nF
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)40nC
Reverse Transfer Capacitance (Crss)4.3pF
Current - Continuous Drain(Id)44A
Drain to Source Voltage1.2kV
Pd - Power Dissipation214W
RDS(on)75mΩ@15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. S1M075120D2
S1M075120D2

* Images are for reference only

S1M075120D2

Extended
Manufacturer

Sichainsemi

MFR.Part #
S1M075120D2
JLCPCB Part #
C22363610
Package
TO-247-3L
Description
-55℃~+175℃ 1.02nF 1.2kV 2.8V 214W 4.3pF 40nC 44A 75mΩ@15V N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S1M075120D2

* Images are for reference only

S1M075120D2
Extended
Manufacturer

Sichainsemi

MFR.Part #
S1M075120D2
JLCPCB Part #
C22363610
Package
TO-247-3L
Description
-55℃~+175℃ 1.02nF 1.2kV 2.8V 214W 4.3pF 40nC 44A 75mΩ@15V N-Channel TO-247-3L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S1M075120D2 Specifications

S1M075120D2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSichainsemi
PackageTO-247-3L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.02nF
Gate Threshold Voltage (Vgs(th))2.8V
Gate Charge(Qg)40nC
Reverse Transfer Capacitance (Crss)4.3pF
Current - Continuous Drain(Id)44A
Drain to Source Voltage1.2kV
Pd - Power Dissipation214W
RDS(on)75mΩ@15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S1M075120D2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S1M075120D2 Documents

S1M075120D2 datasheets or manufacturer documentation.

Datasheet: S1M075120D2 Datasheet (PDF)

S1M075120D2 Schematic Symbol & PCB Footprint

The S1M075120D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.