Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2018L200/10GR
2018L200/10GR - 1
2018L200/10GR - 2
2018L200/10GR - 3
Extended1/3
* Images are for reference only
2018L200/10GR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
2018L200/10GR
JLCPCB Part #
C22363542
Package
2018
Description
-40℃~+85℃ 1.2W 1.2mm 10V 120mΩ 2.4s 2A 30mΩ 35A 4.93mm 4A 5.44mm 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max10V
Power Dissipation1.2W
Time to Trip(Max)2.4s
Length5.44mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current4A
Hold Current2A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2018L200/10GR
2018L200/10GR

* Images are for reference only

2018L200/10GR

Extended
Manufacturer

LUTE

MFR.Part #
2018L200/10GR
JLCPCB Part #
C22363542
Package
2018
Description
-40℃~+85℃ 1.2W 1.2mm 10V 120mΩ 2.4s 2A 30mΩ 35A 4.93mm 4A 5.44mm 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2018L200/10GR

* Images are for reference only

2018L200/10GR
Extended
Manufacturer

LUTE

MFR.Part #
2018L200/10GR
JLCPCB Part #
C22363542
Package
2018
Description
-40℃~+85℃ 1.2W 1.2mm 10V 120mΩ 2.4s 2A 30mΩ 35A 4.93mm 4A 5.44mm 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2018L200/10GR Specifications

2018L200/10GR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max10V
Power Dissipation1.2W
Time to Trip(Max)2.4s
Length5.44mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current4A
Hold Current2A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2018L200/10GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2018L200/10GR Documents

2018L200/10GR datasheets or manufacturer documentation.

Datasheet: 2018L200/10GR Datasheet (PDF)

2018L200/10GR Schematic Symbol & PCB Footprint

The 2018L200/10GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.