Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L030/90GR
2920L030/90GR - 1
2920L030/90GR - 2
2920L030/90GR - 3
Extended1/3
* Images are for reference only
2920L030/90GR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
2920L030/90GR
JLCPCB Part #
C22363534
Package
2920
Description
-40℃~+85℃ 1.2mm 1.8W 20A 300mA 3s 4.8Ω 5.44mm 600mA 600mΩ 7.98mm 90V 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max90V
Power Dissipation1.8W
Time to Trip(Max)3s
Length7.98mm
Trip Current600mA
Resistance - Initial (Ri) (Min)600mΩ
Hold Current300mA
Height1.6mm
Current - Max20A
Width5.44mm
Resistance - Post Trip (R1) (Max)4.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 2920L030/90GR
2920L030/90GR

* Images are for reference only

2920L030/90GR

Extended
Manufacturer

LUTE

MFR.Part #
2920L030/90GR
JLCPCB Part #
C22363534
Package
2920
Description
-40℃~+85℃ 1.2mm 1.8W 20A 300mA 3s 4.8Ω 5.44mm 600mA 600mΩ 7.98mm 90V 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L030/90GR

* Images are for reference only

2920L030/90GR
Extended
Manufacturer

LUTE

MFR.Part #
2920L030/90GR
JLCPCB Part #
C22363534
Package
2920
Description
-40℃~+85℃ 1.2mm 1.8W 20A 300mA 3s 4.8Ω 5.44mm 600mA 600mΩ 7.98mm 90V 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2920L030/90GR Specifications

2920L030/90GR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max90V
Power Dissipation1.8W
Time to Trip(Max)3s
Length7.98mm
Trip Current600mA
Resistance - Initial (Ri) (Min)600mΩ
Hold Current300mA
Height1.6mm
Current - Max20A
Width5.44mm
Resistance - Post Trip (R1) (Max)4.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2920L030/90GR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2920L030/90GR Documents

2920L030/90GR datasheets or manufacturer documentation.

Datasheet: 2920L030/90GR Datasheet (PDF)

2920L030/90GR Schematic Symbol & PCB Footprint

The 2920L030/90GR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.