Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ETA5060V0D2G
ETA5060V0D2G - 1
ETA5060V0D2G - 2
ETA5060V0D2G - 3
Extended1/3
* Images are for reference only
ETA5060V0D2G
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA5060V0D2G
JLCPCB Part #
C22362753
Package
DFN-6(2x2)
Description
-40℃~+85℃@(Ta) 1 140mV@(1A) 1A 20uA 5.5V 68dB@(100Hz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureretasolution
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)68dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current20uA
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Built-in soft-start
Voltage Dropout140mV@(1A)
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ETA5060V0D2G
ETA5060V0D2G

* Images are for reference only

ETA5060V0D2G

Extended
Manufacturer

etasolution

MFR.Part #
ETA5060V0D2G
JLCPCB Part #
C22362753
Package
DFN-6(2x2)
Description
-40℃~+85℃@(Ta) 1 140mV@(1A) 1A 20uA 5.5V 68dB@(100Hz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA5060V0D2G

* Images are for reference only

ETA5060V0D2G
Extended
Manufacturer

etasolution

MFR.Part #
ETA5060V0D2G
JLCPCB Part #
C22362753
Package
DFN-6(2x2)
Description
-40℃~+85℃@(Ta) 1 140mV@(1A) 1A 20uA 5.5V 68dB@(100Hz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA5060V0D2G Specifications

ETA5060V0D2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureretasolution
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)68dB@(100Hz)
Operating Temperature-40℃~+85℃@(Ta)
standby current20uA
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Built-in soft-start
Voltage Dropout140mV@(1A)
Output Voltage800mV~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA5060V0D2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA5060V0D2G Documents

ETA5060V0D2G datasheets or manufacturer documentation.

Datasheet: ETA5060V0D2G Datasheet (PDF)

ETA5060V0D2G Schematic Symbol & PCB Footprint

The ETA5060V0D2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.