Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA2807FT2G
ETA2807FT2G - 1
ETA2807FT2G - 2
ETA2807FT2G - 3
ETA2807FT2G - 4
Extended1/4
* Images are for reference only
ETA2807FT2G
Attributes
Value
Manufacturer
etasolution
MFR.Part #
ETA2807FT2G
JLCPCB Part #
C22362744
Package
FCTSOT-23-6
Description
-40℃~+85℃ 1 250kHz 3A 4.6V~35V 460uA Adjustable Buck Buck Built-in Yes FCTSOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageFCTSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz
Voltage - Supply4.6V~35V
Output TypeAdjustable
Output Current3A
Quiescent Current460uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~35V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ETA2807FT2G
ETA2807FT2G

* Images are for reference only

ETA2807FT2G

Extended
Manufacturer

etasolution

MFR.Part #
ETA2807FT2G
JLCPCB Part #
C22362744
Package
FCTSOT-23-6
Description
-40℃~+85℃ 1 250kHz 3A 4.6V~35V 460uA Adjustable Buck Buck Built-in Yes FCTSOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA2807FT2G

* Images are for reference only

ETA2807FT2G
Extended
Manufacturer

etasolution

MFR.Part #
ETA2807FT2G
JLCPCB Part #
C22362744
Package
FCTSOT-23-6
Description
-40℃~+85℃ 1 250kHz 3A 4.6V~35V 460uA Adjustable Buck Buck Built-in Yes FCTSOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ETA2807FT2G Specifications

ETA2807FT2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureretasolution
PackageFCTSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching250kHz
Voltage - Supply4.6V~35V
Output TypeAdjustable
Output Current3A
Quiescent Current460uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~35V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETA2807FT2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ETA2807FT2G Documents

ETA2807FT2G datasheets or manufacturer documentation.

Datasheet: ETA2807FT2G Datasheet (PDF)

ETA2807FT2G Schematic Symbol & PCB Footprint

The ETA2807FT2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.