


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-264-3 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Number | 1 NPN | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 16A | |
| Vce Saturation(VCE(sat)) | 4V | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 200W | |
| type | NPN | |
| Current - Collector Cutoff | 100uA |

* Images are for reference only
MJL21194G
Extended- Manufacturer
- MFR.Part #
- MJL21194G
- JLCPCB Part #
- C223627
- Package
- TO-264-3
- Description
- -65℃~+150℃ 1 NPN 100uA 16A 200W 25 250V 4MHz 4V 5V NPN TO-264-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MJL21194G
- JLCPCB Part #
- C223627
- Package
- TO-264-3
- Description
- -65℃~+150℃ 1 NPN 100uA 16A 200W 25 250V 4MHz 4V 5V NPN TO-264-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MJL21194G Specifications
MJL21194G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-264-3 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| Number | 1 NPN | |
| DC Current Gain | 25 | |
| Current - Collector(Ic) | 16A | |
| Vce Saturation(VCE(sat)) | 4V | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 200W | |
| type | NPN | |
| Current - Collector Cutoff | 100uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJL21194G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MJL21194G Documents
MJL21194G datasheets or manufacturer documentation.
Datasheet: MJL21194G Datasheet (PDF)
MJL21194G Schematic Symbol & PCB Footprint
The MJL21194G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.