


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | Plugin,13x14mm | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Length | 14mm | |
| Color | Black | |
| Contact Plating | Tin、Silver | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Body Height | 12.8mm | |
| Width | 13mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD-60SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Audio Connectors | |
| Manufacturer | CUI | |
| Package | Plugin,13x14mm | |
| Mounting Style | Right-Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Length | 14mm | |
| Color | Black | |
| Contact Plating | Tin、Silver | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Body Height | 12.8mm | |
| Width | 13mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD-60SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD-60SM datasheets or manufacturer documentation.
Datasheet: MD-60SM Datasheet (PDF)
The MD-60SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.