Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. CMT-8504-100-SMT-TR
CMT-8504-100-SMT-TR - 1
CMT-8504-100-SMT-TR - 2
CMT-8504-100-SMT-TR - 3
Extended1/3
* Images are for reference only
CMT-8504-100-SMT-TR
Attributes
Value
Manufacturer
CUI
MFR.Part #
CMT-8504-100-SMT-TR
JLCPCB Part #
C22359707
Package
SMD,8.5x8.5mm
Description
-40℃~+85℃ 100dB 150mA 1V~6V 4kHz 4mm 5V 8.5mm 8.5mm Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
PackageSMD,8.5x8.5mm
Operating Temperature-40℃~+85℃
Voltage Rating5V
Mounting TypeSurface Mount
Sound Pressure Level(SPL)100dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Length8.5mm
Voltage - Supply1V~6V
Frequency4kHz
Height4mm
Width8.5mm
Current Consumption150mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. CMT-8504-100-SMT-TR
CMT-8504-100-SMT-TR

* Images are for reference only

CMT-8504-100-SMT-TR

Extended
Manufacturer

CUI

MFR.Part #
CMT-8504-100-SMT-TR
JLCPCB Part #
C22359707
Package
SMD,8.5x8.5mm
Description
-40℃~+85℃ 100dB 150mA 1V~6V 4kHz 4mm 5V 8.5mm 8.5mm Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT-8504-100-SMT-TR

* Images are for reference only

CMT-8504-100-SMT-TR
Extended
Manufacturer

CUI

MFR.Part #
CMT-8504-100-SMT-TR
JLCPCB Part #
C22359707
Package
SMD,8.5x8.5mm
Description
-40℃~+85℃ 100dB 150mA 1V~6V 4kHz 4mm 5V 8.5mm 8.5mm Electromagnetic Passive (Externally Driven) SMD SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT-8504-100-SMT-TR Specifications

CMT-8504-100-SMT-TR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerCUI
PackageSMD,8.5x8.5mm
Operating Temperature-40℃~+85℃
Voltage Rating5V
Mounting TypeSurface Mount
Sound Pressure Level(SPL)100dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Length8.5mm
Voltage - Supply1V~6V
Frequency4kHz
Height4mm
Width8.5mm
Current Consumption150mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT-8504-100-SMT-TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT-8504-100-SMT-TR Documents

CMT-8504-100-SMT-TR datasheets or manufacturer documentation.

Datasheet: CMT-8504-100-SMT-TR Datasheet (PDF)

CMT-8504-100-SMT-TR Schematic Symbol & PCB Footprint

The CMT-8504-100-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.