



- Manufacturer
- MFR.Part #
- HC-PBB12NC-40DS-0.5V-03
- JLCPCB Part #
- C22359444
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 3.5mm、4mm、5mm 40P 500mA 50V Female Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HCTL | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| System Fit Height | 3.5mm、4mm、5mm | |
| Voltage Rating | 50V | |
| Connection Type | Slot Contact | |
| Contact Plating | Gold | |
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
HC-PBB12NC-40DS-0.5V-03
Extended- Manufacturer
- MFR.Part #
- HC-PBB12NC-40DS-0.5V-03
- JLCPCB Part #
- C22359444
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 3.5mm、4mm、5mm 40P 500mA 50V Female Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HC-PBB12NC-40DS-0.5V-03
- JLCPCB Part #
- C22359444
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 3.5mm、4mm、5mm 40P 500mA 50V Female Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-PBB12NC-40DS-0.5V-03 Specifications
HC-PBB12NC-40DS-0.5V-03 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HCTL | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| System Fit Height | 3.5mm、4mm、5mm | |
| Voltage Rating | 50V | |
| Connection Type | Slot Contact | |
| Contact Plating | Gold | |
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-PBB12NC-40DS-0.5V-03. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-PBB12NC-40DS-0.5V-03 Documents
HC-PBB12NC-40DS-0.5V-03 datasheets or manufacturer documentation.
Datasheet: HC-PBB12NC-40DS-0.5V-03 Datasheet (PDF)
HC-PBB12NC-40DS-0.5V-03 Schematic Symbol & PCB Footprint
The HC-PBB12NC-40DS-0.5V-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.