Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SLW-883935-2A-D
SLW-883935-2A-D - 1
SLW-883935-2A-D - 2
SLW-883935-2A-D - 3
Extended1/3
* Images are for reference only
SLW-883935-2A-D
Attributes
Value
Manufacturer
CUI
MFR.Part #
SLW-883935-2A-D
JLCPCB Part #
C22359265
Package
Plugin
Description
插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerCUI
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.9mm
CircuitSPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force200gf
Length8.8mm
Contact MaterialBrass
Life10,000 cycles
Width3.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SLW-883935-2A-D
SLW-883935-2A-D

* Images are for reference only

SLW-883935-2A-D

Extended
Manufacturer

CUI

MFR.Part #
SLW-883935-2A-D
JLCPCB Part #
C22359265
Package
Plugin
Description
插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW-883935-2A-D

* Images are for reference only

SLW-883935-2A-D
Extended
Manufacturer

CUI

MFR.Part #
SLW-883935-2A-D
JLCPCB Part #
C22359265
Package
Plugin
Description
插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLW-883935-2A-D Specifications

SLW-883935-2A-D technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerCUI
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.9mm
CircuitSPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force200gf
Length8.8mm
Contact MaterialBrass
Life10,000 cycles
Width3.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLW-883935-2A-D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLW-883935-2A-D Schematic Symbol & PCB Footprint

The SLW-883935-2A-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.