HSM05P15 - 1
HSM05P15 - 2
HSM05P15 - 3
Extended1/3
* Images are for reference only
HSM05P15
Attributes
Value
Manufacturer
MFR.Part #
HSM05P15
JLCPCB Part #
C22359230
Package
SOP-8
Description
-55℃~+150℃ 1 P-Channel 150V 2.021nF 2.021nF 345mΩ@10V 39nC@10V 3W 44pF 4V 5A P-Channel SOP-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHUASHUO
PackageSOP-8
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.021nF
TypeP-Channel
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.7V
Number1 P-Channel
Gate Charge(Qg)39nC@10V
Reverse Transfer Capacitance (Crss@Vds)37pF
Current - Continuous Drain(Id)5A
Drain to Source Voltage150V
Output Capacitance(Coss)44pF
Pd - Power Dissipation3W
RDS(on)290mΩ@10V