



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.2V | |
| Voltage - Supply | 1.5V~5.5V | |
| Input Logic Level - Low | 0V~500mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP1511B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.2V | |
| Voltage - Supply | 1.5V~5.5V | |
| Input Logic Level - Low | 0V~500mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP1511B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP1511B datasheets or manufacturer documentation.
Datasheet: AP1511B Datasheet (PDF)
The AP1511B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.