


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.5V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 5.32nF | |
| Td(off) | 230ns | |
| Gate Charge(Qg) | 225nC | |
| Switching Energy(Eoff) | 950uJ | |
| Reverse Transfer Capacitance (Cres) | 100pF | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Pd - Power Dissipation | 384W | |
| Output Capacitance(Coes) | 124pF | |
| IGBT Type | FS (Field Stop) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGTB40N120IHRWG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.5V | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 5.32nF | |
| Td(off) | 230ns | |
| Gate Charge(Qg) | 225nC | |
| Switching Energy(Eoff) | 950uJ | |
| Reverse Transfer Capacitance (Cres) | 100pF | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 2.3V | |
| Pd - Power Dissipation | 384W | |
| Output Capacitance(Coes) | 124pF | |
| IGBT Type | FS (Field Stop) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGTB40N120IHRWG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGTB40N120IHRWG datasheets or manufacturer documentation.
Datasheet: NGTB40N120IHRWG Datasheet (PDF)
The NGTB40N120IHRWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.