


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | GR | |
| Package | SOP-16 | |
| Ron | 80Ω@10V | |
| Operating Temperature | 0℃~+60℃ | |
| Con | 0.2pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay (tpd) | 7ns | |
| Features | Glitch-free switching | |
| Turn-on time | 100ns | |
| Turn-off time | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4051S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | GR | |
| Package | SOP-16 | |
| Ron | 80Ω@10V | |
| Operating Temperature | 0℃~+60℃ | |
| Con | 0.2pF | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay (tpd) | 7ns | |
| Features | Glitch-free switching | |
| Turn-on time | 100ns | |
| Turn-off time | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4051S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4051S datasheets or manufacturer documentation.
Datasheet: CD4051S Datasheet (PDF)
The CD4051S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.