Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. QPL7442TR7
QPL7442TR7
Extended
* Images are for reference only
QPL7442TR7
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
QPL7442TR7
JLCPCB Part #
C22357607
Package
DFN-8(2x2)
Description
-40℃~+100℃ 1.5dB 14.8dB 15.8dB 20.8dBm 20dB 33.9dBm 50MHz~4GHz 5V 90mA DFN-8(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8(2x2)
Operating Temperature-40℃~+100℃
Frequency Range50MHz~4GHz
Input return loss14.8dB
Voltage - Supply5V
Output return loss15.8dB
P1dB20.8dBm
Noise Figure1.5dB
Current - Supply90mA
IP333.9dBm
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. QPL7442TR7
QPL7442TR7

* Images are for reference only

QPL7442TR7

Extended
Manufacturer

Qorvo

MFR.Part #
QPL7442TR7
JLCPCB Part #
C22357607
Package
DFN-8(2x2)
Description
-40℃~+100℃ 1.5dB 14.8dB 15.8dB 20.8dBm 20dB 33.9dBm 50MHz~4GHz 5V 90mA DFN-8(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPL7442TR7

* Images are for reference only

QPL7442TR7
Extended
Manufacturer

Qorvo

MFR.Part #
QPL7442TR7
JLCPCB Part #
C22357607
Package
DFN-8(2x2)
Description
-40℃~+100℃ 1.5dB 14.8dB 15.8dB 20.8dBm 20dB 33.9dBm 50MHz~4GHz 5V 90mA DFN-8(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991G
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QPL7442TR7 Specifications

QPL7442TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8(2x2)
Operating Temperature-40℃~+100℃
Frequency Range50MHz~4GHz
Input return loss14.8dB
Voltage - Supply5V
Output return loss15.8dB
P1dB20.8dBm
Noise Figure1.5dB
Current - Supply90mA
IP333.9dBm
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPL7442TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QPL7442TR7 Schematic Symbol & PCB Footprint

The QPL7442TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.