Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP32-S3-MINI-1U-N4R2
ESP32-S3-MINI-1U-N4R2 - 1
ESP32-S3-MINI-1U-N4R2 - 2
ESP32-S3-MINI-1U-N4R2 - 3
Extended1/3
* Images are for reference only
ESP32-S3-MINI-1U-N4R2
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP32-S3-MINI-1U-N4R2
JLCPCB Part #
C22356044
Package
SMD,15.4x15.4mm
Description
-40℃~+85℃ -98.2dBm 2.4GHz 20.5dBm 355mA 3V~3.6V 95mA ESP32-S3FH4R2 UART、SPI、I2C、I2S、USB SMD,15.4x15.4mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerEspressif Systems
PackageSMD,15.4x15.4mm
Operating Temperature-40℃~+85℃
Sensitivity-98.2dBm
Output Power20.5dBm
Voltage - Supply3V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function、Support USB interface
Utilized IC / PartESP32-S3FH4R2
Interface TypeUART、SPI、I2C、I2S、USB
Send Current355mA
Receive Current95mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. ESP32-S3-MINI-1U-N4R2
ESP32-S3-MINI-1U-N4R2

* Images are for reference only

ESP32-S3-MINI-1U-N4R2

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP32-S3-MINI-1U-N4R2
JLCPCB Part #
C22356044
Package
SMD,15.4x15.4mm
Description
-40℃~+85℃ -98.2dBm 2.4GHz 20.5dBm 355mA 3V~3.6V 95mA ESP32-S3FH4R2 UART、SPI、I2C、I2S、USB SMD,15.4x15.4mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP32-S3-MINI-1U-N4R2

* Images are for reference only

ESP32-S3-MINI-1U-N4R2
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP32-S3-MINI-1U-N4R2
JLCPCB Part #
C22356044
Package
SMD,15.4x15.4mm
Description
-40℃~+85℃ -98.2dBm 2.4GHz 20.5dBm 355mA 3V~3.6V 95mA ESP32-S3FH4R2 UART、SPI、I2C、I2S、USB SMD,15.4x15.4mm WiFi Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP32-S3-MINI-1U-N4R2 Specifications

ESP32-S3-MINI-1U-N4R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerEspressif Systems
PackageSMD,15.4x15.4mm
Operating Temperature-40℃~+85℃
Sensitivity-98.2dBm
Output Power20.5dBm
Voltage - Supply3V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function、Support USB interface
Utilized IC / PartESP32-S3FH4R2
Interface TypeUART、SPI、I2C、I2S、USB
Send Current355mA
Receive Current95mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP32-S3-MINI-1U-N4R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP32-S3-MINI-1U-N4R2 Documents

ESP32-S3-MINI-1U-N4R2 datasheets or manufacturer documentation.

Datasheet: ESP32-S3-MINI-1U-N4R2 Datasheet (PDF)

ESP32-S3-MINI-1U-N4R2 Schematic Symbol & PCB Footprint

The ESP32-S3-MINI-1U-N4R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.