


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,12.7x9.3mm | |
| Frequency Range | 1.5MHz~60MHz | |
| Insertion Loss | 0.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation | 50dB | |
| Features | Directional coupling、Bidirectional coupling | |
| Return Loss | 26dB | |
| Coupling Factor | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H2SYDC-20-61HP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,12.7x9.3mm | |
| Frequency Range | 1.5MHz~60MHz | |
| Insertion Loss | 0.4dB | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation | 50dB | |
| Features | Directional coupling、Bidirectional coupling | |
| Return Loss | 26dB | |
| Coupling Factor | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H2SYDC-20-61HP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H2SYDC-20-61HP+ datasheets or manufacturer documentation.
Datasheet: H2SYDC-20-61HP+ Datasheet (PDF)
The H2SYDC-20-61HP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.