H2TCD-9-1W+ - 1
H2TCD-9-1W+ - 2
H2TCD-9-1W+ - 3
Extended1/3
* Images are for reference only
H2TCD-9-1W+
Attributes
Value
Manufacturer
MFR.Part #
H2TCD-9-1W+
JLCPCB Part #
C22355877
Package
SMD-6P,4.2x3.8mm
Description
-40℃~+125℃ 16dB 3dB 5MHz~2GHz 9dB Directional coupling SMD-6P,4.2x3.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerHenryTech
PackageSMD-6P,4.2x3.8mm
Operating Temperature-40℃~+125℃
Frequency Range5MHz~2GHz
Insertion Loss3dB
Length4.2mm
Isolation18dB
Height2.8mm
FeaturesDirectional coupling
Return Loss16dB
Width3.8mm
Coupling Factor9dB