



- Manufacturer
- MFR.Part #
- LBC2016T330K
- JLCPCB Part #
- C223302
- Package
- SMD,1.6x2mm
- Description
- 135mA 2.8Ω 33uH ±10% SMD,1.6x2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,1.6x2mm | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| Current Rating | 135mA | |
| DC Resistance(DCR) | 2.8Ω |

* Images are for reference only
LBC2016T330K
Extended- Manufacturer
- MFR.Part #
- LBC2016T330K
- JLCPCB Part #
- C223302
- Package
- SMD,1.6x2mm
- Description
- 135mA 2.8Ω 33uH ±10% SMD,1.6x2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LBC2016T330K
- JLCPCB Part #
- C223302
- Package
- SMD,1.6x2mm
- Description
- 135mA 2.8Ω 33uH ±10% SMD,1.6x2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LBC2016T330K Specifications
LBC2016T330K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,1.6x2mm | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| Current Rating | 135mA | |
| DC Resistance(DCR) | 2.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LBC2016T330K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LBC2016T330K Documents
LBC2016T330K datasheets or manufacturer documentation.
Datasheet: LBC2016T330K Datasheet (PDF)
LBC2016T330K Schematic Symbol & PCB Footprint
The LBC2016T330K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.