
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | JKL Components | |
| Package | - | |
| Power(Watts) | 21.6W | |
| Operating Temperature | -30℃~+85℃ | |
| Lumens | 1092lm | |
| Shape Type | 线性灯条 | |
| Color Temperature | 6000K | |
| Size | L 5m x W 8mm | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Height | 2.43mm | |
| Current - Supply | 1.8A | |
| Voltage - Forward(Vf) | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZFS-8500-CW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | JKL Components | |
| Package | - | |
| Power(Watts) | 21.6W | |
| Operating Temperature | -30℃~+85℃ | |
| Lumens | 1092lm | |
| Shape Type | 线性灯条 | |
| Color Temperature | 6000K | |
| Size | L 5m x W 8mm | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Height | 2.43mm | |
| Current - Supply | 1.8A | |
| Voltage - Forward(Vf) | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZFS-8500-CW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZFS-8500-CW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.