
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 700mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82.49% | |
| Type | Open type | |
| Length | 48.6mm | |
| Capacitive Load(Max) | 700uF | |
| Height | 20.48mm | |
| Switching Frequency | 65kHz、85kHz | |
| Width | 23.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VOF-10B-S15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | CUI | |
| Package | - | |
| Output Current(Max) | 700mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82.49% | |
| Type | Open type | |
| Length | 48.6mm | |
| Capacitive Load(Max) | 700uF | |
| Height | 20.48mm | |
| Switching Frequency | 65kHz、85kHz | |
| Width | 23.3mm | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOF-10B-S15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VOF-10B-S15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.