



- Manufacturer
- MFR.Part #
- NRS6012T2R5NMGG
- JLCPCB Part #
- C222963
- Package
- SMD,6x6mm
- Description
- 1.8A 2.1A 2.5uH 90mΩ ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 2.1A | |
| Inductance | 2.5uH | |
| Tolerance | ±30% | |
| Current Rating | 1.8A | |
| DC Resistance(DCR) | 90mΩ |

* Images are for reference only
NRS6012T2R5NMGG
Extended- Manufacturer
- MFR.Part #
- NRS6012T2R5NMGG
- JLCPCB Part #
- C222963
- Package
- SMD,6x6mm
- Description
- 1.8A 2.1A 2.5uH 90mΩ ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NRS6012T2R5NMGG
- JLCPCB Part #
- C222963
- Package
- SMD,6x6mm
- Description
- 1.8A 2.1A 2.5uH 90mΩ ±30% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRS6012T2R5NMGG Specifications
NRS6012T2R5NMGG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,6x6mm | |
| Current - Saturation(Isat) | 2.1A | |
| Inductance | 2.5uH | |
| Tolerance | ±30% | |
| Current Rating | 1.8A | |
| DC Resistance(DCR) | 90mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS6012T2R5NMGG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRS6012T2R5NMGG Documents
NRS6012T2R5NMGG datasheets or manufacturer documentation.
Datasheet: NRS6012T2R5NMGG Datasheet (PDF)
NRS6012T2R5NMGG Schematic Symbol & PCB Footprint
The NRS6012T2R5NMGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.