Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS5010T220MMGF
NRS5010T220MMGF - 1
NRS5010T220MMGF - 2
NRS5010T220MMGF - 3
NRS5010T220MMGF - 4
Extended1/4
* Images are for reference only
NRS5010T220MMGF
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS5010T220MMGF
JLCPCB Part #
C222898
Package
SMD,4.9x4.9mm
Description
22uH 450mA 550mA 600mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4.9x4.9mm
Current - Saturation(Isat)550mA
Inductance22uH
Tolerance±20%
Current Rating450mA
DC Resistance(DCR)600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS5010T220MMGF
NRS5010T220MMGF

* Images are for reference only

NRS5010T220MMGF

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS5010T220MMGF
JLCPCB Part #
C222898
Package
SMD,4.9x4.9mm
Description
22uH 450mA 550mA 600mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS5010T220MMGF

* Images are for reference only

NRS5010T220MMGF
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS5010T220MMGF
JLCPCB Part #
C222898
Package
SMD,4.9x4.9mm
Description
22uH 450mA 550mA 600mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS5010T220MMGF Specifications

NRS5010T220MMGF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4.9x4.9mm
Current - Saturation(Isat)550mA
Inductance22uH
Tolerance±20%
Current Rating450mA
DC Resistance(DCR)600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS5010T220MMGF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS5010T220MMGF Documents

NRS5010T220MMGF datasheets or manufacturer documentation.

Datasheet: NRS5010T220MMGF Datasheet (PDF)

NRS5010T220MMGF Schematic Symbol & PCB Footprint

The NRS5010T220MMGF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.