Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS4018T330MDGJ
NRS4018T330MDGJ - 1
NRS4018T330MDGJ - 2
NRS4018T330MDGJ - 3
Extended1/3
* Images are for reference only
NRS4018T330MDGJ
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS4018T330MDGJ
JLCPCB Part #
C222885
Package
SMD,4x4mm
Description
33uH 550mA 552mΩ 700mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4x4mm
Current - Saturation(Isat)700mA
Inductance33uH
Tolerance±20%
Current Rating550mA
DC Resistance(DCR)552mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS4018T330MDGJ
NRS4018T330MDGJ

* Images are for reference only

NRS4018T330MDGJ

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS4018T330MDGJ
JLCPCB Part #
C222885
Package
SMD,4x4mm
Description
33uH 550mA 552mΩ 700mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS4018T330MDGJ

* Images are for reference only

NRS4018T330MDGJ
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS4018T330MDGJ
JLCPCB Part #
C222885
Package
SMD,4x4mm
Description
33uH 550mA 552mΩ 700mA ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS4018T330MDGJ Specifications

NRS4018T330MDGJ technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4x4mm
Current - Saturation(Isat)700mA
Inductance33uH
Tolerance±20%
Current Rating550mA
DC Resistance(DCR)552mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS4018T330MDGJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS4018T330MDGJ Documents

NRS4018T330MDGJ datasheets or manufacturer documentation.

Datasheet: NRS4018T330MDGJ Datasheet (PDF)

NRS4018T330MDGJ Schematic Symbol & PCB Footprint

The NRS4018T330MDGJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.