Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS4018T6R8MDGJ
NRS4018T6R8MDGJ - 1
NRS4018T6R8MDGJ - 2
NRS4018T6R8MDGJ - 3
Extended1/3
* Images are for reference only
NRS4018T6R8MDGJ
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS4018T6R8MDGJ
JLCPCB Part #
C222881
Package
SMD,4x4mm
Description
1.45A 1.6A 117.6mΩ 6.8uH ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4x4mm
Current - Saturation(Isat)1.6A
Inductance6.8uH
Tolerance±20%
Current Rating1.45A
Application GradeConsumer grade
DC Resistance(DCR)117.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS4018T6R8MDGJ
NRS4018T6R8MDGJ

* Images are for reference only

NRS4018T6R8MDGJ

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS4018T6R8MDGJ
JLCPCB Part #
C222881
Package
SMD,4x4mm
Description
1.45A 1.6A 117.6mΩ 6.8uH ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS4018T6R8MDGJ

* Images are for reference only

NRS4018T6R8MDGJ
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS4018T6R8MDGJ
JLCPCB Part #
C222881
Package
SMD,4x4mm
Description
1.45A 1.6A 117.6mΩ 6.8uH ±20% SMD,4x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS4018T6R8MDGJ Specifications

NRS4018T6R8MDGJ technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,4x4mm
Current - Saturation(Isat)1.6A
Inductance6.8uH
Tolerance±20%
Current Rating1.45A
Application GradeConsumer grade
DC Resistance(DCR)117.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS4018T6R8MDGJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS4018T6R8MDGJ Documents

NRS4018T6R8MDGJ datasheets or manufacturer documentation.

Datasheet: NRS4018T6R8MDGJ Datasheet (PDF)

NRS4018T6R8MDGJ Schematic Symbol & PCB Footprint

The NRS4018T6R8MDGJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.