Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS3015T470MNGH
NRS3015T470MNGH - 1
NRS3015T470MNGH - 2
NRS3015T470MNGH - 3
NRS3015T470MNGH - 4
Extended1/4
* Images are for reference only
NRS3015T470MNGH
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRS3015T470MNGH
JLCPCB Part #
C222859
Package
SMD,3x3mm
Description
1.32Ω 325mA 325mA 47uH ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,3x3mm
Current - Saturation(Isat)325mA
Inductance47uH
Tolerance±20%
Current Rating325mA
DC Resistance(DCR)1.32Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRS3015T470MNGH
NRS3015T470MNGH

* Images are for reference only

NRS3015T470MNGH

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS3015T470MNGH
JLCPCB Part #
C222859
Package
SMD,3x3mm
Description
1.32Ω 325mA 325mA 47uH ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS3015T470MNGH

* Images are for reference only

NRS3015T470MNGH
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRS3015T470MNGH
JLCPCB Part #
C222859
Package
SMD,3x3mm
Description
1.32Ω 325mA 325mA 47uH ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRS3015T470MNGH Specifications

NRS3015T470MNGH technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,3x3mm
Current - Saturation(Isat)325mA
Inductance47uH
Tolerance±20%
Current Rating325mA
DC Resistance(DCR)1.32Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRS3015T470MNGH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRS3015T470MNGH Documents

NRS3015T470MNGH datasheets or manufacturer documentation.

Datasheet: NRS3015T470MNGH Datasheet (PDF)

NRS3015T470MNGH Schematic Symbol & PCB Footprint

The NRS3015T470MNGH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.