Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRH2412T1R5NNGH
NRH2412T1R5NNGH - 1
NRH2412T1R5NNGH - 2
NRH2412T1R5NNGH - 3
NRH2412T1R5NNGH - 4
Extended1/4
* Images are for reference only
NRH2412T1R5NNGH
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRH2412T1R5NNGH
JLCPCB Part #
C222842
Package
SMD,2.4x2.4mm
Description
1.15A 1.5uH 100mΩ 2.1A ±30% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,2.4x2.4mm
Current - Saturation(Isat)2.1A
Inductance1.5uH
Tolerance±30%
Current Rating1.15A
Application GradeConsumer grade
DC Resistance(DCR)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRH2412T1R5NNGH
NRH2412T1R5NNGH

* Images are for reference only

NRH2412T1R5NNGH

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRH2412T1R5NNGH
JLCPCB Part #
C222842
Package
SMD,2.4x2.4mm
Description
1.15A 1.5uH 100mΩ 2.1A ±30% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRH2412T1R5NNGH

* Images are for reference only

NRH2412T1R5NNGH
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRH2412T1R5NNGH
JLCPCB Part #
C222842
Package
SMD,2.4x2.4mm
Description
1.15A 1.5uH 100mΩ 2.1A ±30% SMD,2.4x2.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRH2412T1R5NNGH Specifications

NRH2412T1R5NNGH technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,2.4x2.4mm
Current - Saturation(Isat)2.1A
Inductance1.5uH
Tolerance±30%
Current Rating1.15A
Application GradeConsumer grade
DC Resistance(DCR)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRH2412T1R5NNGH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRH2412T1R5NNGH Documents

NRH2412T1R5NNGH datasheets or manufacturer documentation.

Datasheet: NRH2412T1R5NNGH Datasheet (PDF)

NRH2412T1R5NNGH Schematic Symbol & PCB Footprint

The NRH2412T1R5NNGH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.