Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRV2010T3R3MGF
NRV2010T3R3MGF - 1
NRV2010T3R3MGF - 2
NRV2010T3R3MGF - 3
NRV2010T3R3MGF - 4
Extended1/4
* Images are for reference only
NRV2010T3R3MGF
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NRV2010T3R3MGF
JLCPCB Part #
C222838
Package
SMD,2x2mm
Description
250mΩ 3.3uH 880mA 880mA ±20% SMD,2x2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,2x2mm
Current - Saturation(Isat)880mA
Inductance3.3uH
Tolerance±20%
Current Rating880mA
DC Resistance(DCR)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. NRV2010T3R3MGF
NRV2010T3R3MGF

* Images are for reference only

NRV2010T3R3MGF

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRV2010T3R3MGF
JLCPCB Part #
C222838
Package
SMD,2x2mm
Description
250mΩ 3.3uH 880mA 880mA ±20% SMD,2x2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRV2010T3R3MGF

* Images are for reference only

NRV2010T3R3MGF
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NRV2010T3R3MGF
JLCPCB Part #
C222838
Package
SMD,2x2mm
Description
250mΩ 3.3uH 880mA 880mA ±20% SMD,2x2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRV2010T3R3MGF Specifications

NRV2010T3R3MGF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
PackageSMD,2x2mm
Current - Saturation(Isat)880mA
Inductance3.3uH
Tolerance±20%
Current Rating880mA
DC Resistance(DCR)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRV2010T3R3MGF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRV2010T3R3MGF Documents

NRV2010T3R3MGF datasheets or manufacturer documentation.

Datasheet: NRV2010T3R3MGF Datasheet (PDF)

NRV2010T3R3MGF Schematic Symbol & PCB Footprint

The NRV2010T3R3MGF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.