Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MBMK2520T2R2M
MBMK2520T2R2M - 1
MBMK2520T2R2M - 2
MBMK2520T2R2M - 3
MBMK2520T2R2M - 4
Extended1/4
* Images are for reference only
MBMK2520T2R2M
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
MBMK2520T2R2M
JLCPCB Part #
C222830
Package
1008
Description
1.25A 1.8A 138mΩ 2.2uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
Package1008
Current - Saturation(Isat)1.8A
Inductance2.2uH
Tolerance±20%
Current Rating1.25A
DC Resistance(DCR)138mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MBMK2520T2R2M
MBMK2520T2R2M

* Images are for reference only

MBMK2520T2R2M

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
MBMK2520T2R2M
JLCPCB Part #
C222830
Package
1008
Description
1.25A 1.8A 138mΩ 2.2uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBMK2520T2R2M

* Images are for reference only

MBMK2520T2R2M
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
MBMK2520T2R2M
JLCPCB Part #
C222830
Package
1008
Description
1.25A 1.8A 138mΩ 2.2uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MBMK2520T2R2M Specifications

MBMK2520T2R2M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTaiyo Yuden
Package1008
Current - Saturation(Isat)1.8A
Inductance2.2uH
Tolerance±20%
Current Rating1.25A
DC Resistance(DCR)138mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBMK2520T2R2M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MBMK2520T2R2M Documents

MBMK2520T2R2M datasheets or manufacturer documentation.

Datasheet: MBMK2520T2R2M Datasheet (PDF)

MBMK2520T2R2M Schematic Symbol & PCB Footprint

The MBMK2520T2R2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.