



- Manufacturer
- MFR.Part #
- MDPK5050T3R3MM
- JLCPCB Part #
- C222767
- Package
- SMD,4.9x4.9mm
- Description
- 2.9A 3.3uH 3.8A 73mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm | |
| Current - Saturation(Isat) | 3.8A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 2.9A | |
| DC Resistance(DCR) | 73mΩ |

* Images are for reference only
MDPK5050T3R3MM
Extended- Manufacturer
- MFR.Part #
- MDPK5050T3R3MM
- JLCPCB Part #
- C222767
- Package
- SMD,4.9x4.9mm
- Description
- 2.9A 3.3uH 3.8A 73mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MDPK5050T3R3MM
- JLCPCB Part #
- C222767
- Package
- SMD,4.9x4.9mm
- Description
- 2.9A 3.3uH 3.8A 73mΩ ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDPK5050T3R3MM Specifications
MDPK5050T3R3MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD,4.9x4.9mm | |
| Current - Saturation(Isat) | 3.8A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 2.9A | |
| DC Resistance(DCR) | 73mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDPK5050T3R3MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDPK5050T3R3MM Documents
MDPK5050T3R3MM datasheets or manufacturer documentation.
Datasheet: MDPK5050T3R3MM Datasheet (PDF)
MDPK5050T3R3MM Schematic Symbol & PCB Footprint
The MDPK5050T3R3MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.