
- Manufacturer
- MFR.Part #
- HRS-1B-19-GA
- JLCPCB Part #
- C22272902
- Package
- -
- Description
- -40℃~+105℃ 1 1.27mm 19P 1A 1x19P 3mm 4.6mm Gold Phosphor bronze Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x19P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 4.6mm | |
| Number of Positions | 19P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Holes Direction | Top | |
| PIN Length | 3mm | |
| Mounting Type | Through Hole |

* Images are for reference only
HRS-1B-19-GA
Extended- Manufacturer
- MFR.Part #
- HRS-1B-19-GA
- JLCPCB Part #
- C22272902
- Package
- -
- Description
- -40℃~+105℃ 1 1.27mm 19P 1A 1x19P 3mm 4.6mm Gold Phosphor bronze Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HRS-1B-19-GA
- JLCPCB Part #
- C22272902
- Package
- -
- Description
- -40℃~+105℃ 1 1.27mm 19P 1A 1x19P 3mm 4.6mm Gold Phosphor bronze Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HRS-1B-19-GA Specifications
HRS-1B-19-GA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x19P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 4.6mm | |
| Number of Positions | 19P | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Contact Material | Phosphor bronze | |
| Holes Direction | Top | |
| PIN Length | 3mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HRS-1B-19-GA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HRS-1B-19-GA Documents
HRS-1B-19-GA datasheets or manufacturer documentation.
Datasheet: HRS-1B-19-GA Datasheet (PDF)
HRS-1B-19-GA Schematic Symbol & PCB Footprint
The HRS-1B-19-GA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.