VOF-S60B-12-PB
Extended
* Images are for reference only
VOF-S60B-12-PB
Attributes
Value
Manufacturer
MFR.Part #
VOF-S60B-12-PB
JLCPCB Part #
C22253690
Package
-
Description
-30℃~+70℃ 120mVp-p 12V 34.2mm 50.8mm 50.8mm 5000uF 5A 65kHz 88% ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerCUI
Package-
Output Current(Max)5A
Output Voltage Accuracy±1%
Operating Temperature Range-30℃~+70℃
Conversion Efficiency88%
Length50.8mm
Capacitive Load(Max)5000uF
Height34.2mm
Switching Frequency65kHz
Width50.8mm
Output Voltage12V
Ripple Noise120mVp-p