
- Manufacturer
- MFR.Part #
- 490107672012
- JLCPCB Part #
- C22247760
- Package
- -
- Description
- 10 1A 2 2.54mm 20P 2x10P Through Hole - IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Number of Rows | 2 | |
| Number of Pins | 20P | |
| Current Rating | 1A | |
| Pitch | 2.54mm | |
| Pins Structure | 2x10P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 10 |

* Images are for reference only
490107672012
Extended- Manufacturer
- MFR.Part #
- 490107672012
- JLCPCB Part #
- C22247760
- Package
- -
- Description
- 10 1A 2 2.54mm 20P 2x10P Through Hole - IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 490107672012
- JLCPCB Part #
- C22247760
- Package
- -
- Description
- 10 1A 2 2.54mm 20P 2x10P Through Hole - IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
490107672012 Specifications
490107672012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Number of Rows | 2 | |
| Number of Pins | 20P | |
| Current Rating | 1A | |
| Pitch | 2.54mm | |
| Pins Structure | 2x10P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 490107672012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

490107672012 Schematic Symbol & PCB Footprint
The 490107672012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.