Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPM33TR
STPM33TR - 1
STPM33TR - 2
STPM33TR - 3
Extended1/3
* Images are for reference only
STPM33TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPM33TR
JLCPCB Part #
C222411
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 0.1%、0.5% 1.18V 16MHz 2.95V~3.65V 3.6kHz 30ppm/℃ 4 5000:1 5mA Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source、Built-in digital filter SPI、UART Single-Phase Energy Metering IC QFN-32-EP(5x5) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Clock Frequency16MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.18V
Number of Channels4
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply2.95V~3.65V
Tolerance0.1%、0.5%
-3db Bandwidth3.6kHz
FeaturesPulse output、Digital calibration and compensation、Programmable gain、Built-in reference source、Built-in digital filter
Voltage Reference Drift30ppm/℃
Current - Supply5mA
Dynamic Range5000:1
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPM33TR
STPM33TR

* Images are for reference only

STPM33TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPM33TR
JLCPCB Part #
C222411
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 0.1%、0.5% 1.18V 16MHz 2.95V~3.65V 3.6kHz 30ppm/℃ 4 5000:1 5mA Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source、Built-in digital filter SPI、UART Single-Phase Energy Metering IC QFN-32-EP(5x5) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPM33TR

* Images are for reference only

STPM33TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPM33TR
JLCPCB Part #
C222411
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 0.1%、0.5% 1.18V 16MHz 2.95V~3.65V 3.6kHz 30ppm/℃ 4 5000:1 5mA Pulse output、Digital calibration and compensation、Programmable gain、Built-in reference source、Built-in digital filter SPI、UART Single-Phase Energy Metering IC QFN-32-EP(5x5) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPM33TR Specifications

STPM33TR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Clock Frequency16MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.18V
Number of Channels4
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply2.95V~3.65V
Tolerance0.1%、0.5%
-3db Bandwidth3.6kHz
FeaturesPulse output、Digital calibration and compensation、Programmable gain、Built-in reference source、Built-in digital filter
Voltage Reference Drift30ppm/℃
Current - Supply5mA
Dynamic Range5000:1
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPM33TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPM33TR Documents

STPM33TR datasheets or manufacturer documentation.

Datasheet: STPM33TR Datasheet (PDF)

STPM33TR Schematic Symbol & PCB Footprint

The STPM33TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.