Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. PM8800A
PM8800A - 1
PM8800A - 2
PM8800A - 3
Extended1/3
* Images are for reference only
PM8800A
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
PM8800A
JLCPCB Part #
C222238
Package
HTSSOP-16-EP
Description
-40℃~+85℃ 100V 8.3V 800mA IEEE 802.3 af(PoE) PGOOD status indication、PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO Powered Device (PD) HTSSOP-16-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerSTMicroelectronics
PackageHTSSOP-16-EP
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (IC)8.3V
limiting current800mA
FeaturesPGOOD status indication、PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
Support PoE standardIEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Over Ethernet (PoE) Controllers
  6. PM8800A
PM8800A

* Images are for reference only

PM8800A

Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8800A
JLCPCB Part #
C222238
Package
HTSSOP-16-EP
Description
-40℃~+85℃ 100V 8.3V 800mA IEEE 802.3 af(PoE) PGOOD status indication、PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO Powered Device (PD) HTSSOP-16-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8800A

* Images are for reference only

PM8800A
Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8800A
JLCPCB Part #
C222238
Package
HTSSOP-16-EP
Description
-40℃~+85℃ 100V 8.3V 800mA IEEE 802.3 af(PoE) PGOOD status indication、PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO Powered Device (PD) HTSSOP-16-EP Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8800A Specifications

PM8800A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerSTMicroelectronics
PackageHTSSOP-16-EP
Operating Temperature-40℃~+85℃
TypePowered Device (PD)
Voltage - Supply (IC)8.3V
limiting current800mA
FeaturesPGOOD status indication、PD detection and disconnect identification、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO
Support PoE standardIEEE 802.3 af(PoE)
Voltage - Breakdown100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM8800A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM8800A Documents

PM8800A datasheets or manufacturer documentation.

Datasheet: PM8800A Datasheet (PDF)

PM8800A Schematic Symbol & PCB Footprint

The PM8800A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.