Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L6230QTR
L6230QTR - 1
L6230QTR - 2
L6230QTR - 3
Extended1/3
* Images are for reference only
L6230QTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6230QTR
JLCPCB Part #
C222219
Package
QFN-32(5x5)
Description
-25℃~+125℃ 1.4A 2.8A 3 5mA 730mΩ 8V~52V Three Phase Yes QFN-32(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageQFN-32(5x5)
Operating Temperature-25℃~+125℃
Integrated FETsYes
Voltage - Supply8V~52V
Output Current1.4A
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)5mA
RDS(on)730mΩ
Peak Current2.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L6230QTR
L6230QTR

* Images are for reference only

L6230QTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6230QTR
JLCPCB Part #
C222219
Package
QFN-32(5x5)
Description
-25℃~+125℃ 1.4A 2.8A 3 5mA 730mΩ 8V~52V Three Phase Yes QFN-32(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6230QTR

* Images are for reference only

L6230QTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6230QTR
JLCPCB Part #
C222219
Package
QFN-32(5x5)
Description
-25℃~+125℃ 1.4A 2.8A 3 5mA 730mΩ 8V~52V Three Phase Yes QFN-32(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6230QTR Specifications

L6230QTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageQFN-32(5x5)
Operating Temperature-25℃~+125℃
Integrated FETsYes
Voltage - Supply8V~52V
Output Current1.4A
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)5mA
RDS(on)730mΩ
Peak Current2.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6230QTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6230QTR Documents

L6230QTR datasheets or manufacturer documentation.

Datasheet: L6230QTR Datasheet (PDF)

L6230QTR Schematic Symbol & PCB Footprint

The L6230QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.