Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDL112PVR
LDL112PVR - 1
LDL112PVR - 2
LDL112PVR - 3
Extended1/3
* Images are for reference only
LDL112PVR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDL112PVR
JLCPCB Part #
C222126
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2A 5.5V 53dB@(1kHz) 600mV@(1.2A) 60uVrms 70uA 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(3x3)
Power Supply Rejection Ratio (PSRR)53dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current70uA
Noise60uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection
Output Voltage800mV~5V
Voltage Dropout600mV@(1.2A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDL112PVR
LDL112PVR

* Images are for reference only

LDL112PVR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDL112PVR
JLCPCB Part #
C222126
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2A 5.5V 53dB@(1kHz) 600mV@(1.2A) 60uVrms 70uA 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDL112PVR

* Images are for reference only

LDL112PVR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDL112PVR
JLCPCB Part #
C222126
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2A 5.5V 53dB@(1kHz) 600mV@(1.2A) 60uVrms 70uA 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDL112PVR Specifications

LDL112PVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(3x3)
Power Supply Rejection Ratio (PSRR)53dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current70uA
Noise60uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection
Output Voltage800mV~5V
Voltage Dropout600mV@(1.2A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDL112PVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDL112PVR Documents

LDL112PVR datasheets or manufacturer documentation.

Datasheet: LDL112PVR Datasheet (PDF)

LDL112PVR Schematic Symbol & PCB Footprint

The LDL112PVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.