Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TDE1798DP
TDE1798DP - 1
TDE1798DP - 2
TDE1798DP - 3
Extended1/3
* Images are for reference only
TDE1798DP
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TDE1798DP
JLCPCB Part #
C222105
Package
DIP-8
Description
-25℃~+85℃ 1 500mA 6V~35V Active High Load Switch Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DIP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageDIP-8
TypeLoad Switch
Number of Channels1
Voltage - Supply6V~35V
Operating Temperature --25℃~+85℃
Maximum Continuous Current500mA
FeaturesOvercurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TDE1798DP
TDE1798DP

* Images are for reference only

TDE1798DP

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TDE1798DP
JLCPCB Part #
C222105
Package
DIP-8
Description
-25℃~+85℃ 1 500mA 6V~35V Active High Load Switch Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DIP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDE1798DP

* Images are for reference only

TDE1798DP
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TDE1798DP
JLCPCB Part #
C222105
Package
DIP-8
Description
-25℃~+85℃ 1 500mA 6V~35V Active High Load Switch Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection DIP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDE1798DP Specifications

TDE1798DP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageDIP-8
TypeLoad Switch
Number of Channels1
Voltage - Supply6V~35V
Operating Temperature --25℃~+85℃
Maximum Continuous Current500mA
FeaturesOvercurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDE1798DP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDE1798DP Documents

TDE1798DP datasheets or manufacturer documentation.

Datasheet: TDE1798DP Datasheet (PDF)

TDE1798DP Schematic Symbol & PCB Footprint

The TDE1798DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.