


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 2.87nF | |
| Td(off) | 164ns | |
| Gate Charge(Qg) | 135nC | |
| Switching Energy(Eoff) | 716uJ | |
| Reverse Transfer Capacitance (Cres) | 69pF | |
| Turn-On Energy (Eon) | 595uJ | |
| Current - Collector Pulsed (Icm) | 220A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 45ns | |
| Current - Collector(Ic) | 70A | |
| Vce Saturation(VCE(sat)) | 2.7V | |
| Pd - Power Dissipation | 250W | |
| Output Capacitance(Coes) | 295pF | |
| Td(on) | 46ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGW40NC60KD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Cies) | 2.87nF | |
| Td(off) | 164ns | |
| Gate Charge(Qg) | 135nC | |
| Switching Energy(Eoff) | 716uJ | |
| Reverse Transfer Capacitance (Cres) | 69pF | |
| Turn-On Energy (Eon) | 595uJ | |
| Current - Collector Pulsed (Icm) | 220A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 45ns | |
| Current - Collector(Ic) | 70A | |
| Vce Saturation(VCE(sat)) | 2.7V | |
| Pd - Power Dissipation | 250W | |
| Output Capacitance(Coes) | 295pF | |
| Td(on) | 46ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGW40NC60KD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGW40NC60KD datasheets or manufacturer documentation.
Datasheet: STGW40NC60KD Datasheet (PDF)
The STGW40NC60KD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.