AMEOF5-12SLJZ
Extended
* Images are for reference only
AMEOF5-12SLJZ
Attributes
Value
Manufacturer
MFR.Part #
AMEOF5-12SLJZ
JLCPCB Part #
C22201624
Package
-
Description
-40℃~+85℃ 1 100V~430V 12.8mm 12V 20mm 40mm 420mA 470uF 50mVp-p 65kHz 76% Open type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±1% - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerAimtec
Package-
Output Current(Max)420mA
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency76%
TypeOpen type
Length40mm
Voltage - Supply100V~430V
Capacitive Load(Max)470uF
Switching Frequency65kHz
Height20mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery
Width12.8mm
Output Voltage12V
Ripple Noise50mVp-p