Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-13D16-VG4PA
SS-13D16-VG4PA - 1
SS-13D16-VG4PA - 2
SS-13D16-VG4PA - 3
SS-13D16-VG4PA - 4
Extended1/4
* Images are for reference only
SS-13D16-VG4PA
Attributes
Value
Manufacturer
C&K
MFR.Part #
SS-13D16-VG4PA
JLCPCB Part #
C221976
Package
Plugin
Description
-20℃~+70℃ 300mA 30V PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+70℃
Length12.6mm
Voltage Rating30V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitSP3T
Mounting TypeThrough Hole
Width4.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-13D16-VG4PA
SS-13D16-VG4PA

* Images are for reference only

SS-13D16-VG4PA

Extended
Manufacturer

C&K

MFR.Part #
SS-13D16-VG4PA
JLCPCB Part #
C221976
Package
Plugin
Description
-20℃~+70℃ 300mA 30V PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-13D16-VG4PA

* Images are for reference only

SS-13D16-VG4PA
Extended
Manufacturer

C&K

MFR.Part #
SS-13D16-VG4PA
JLCPCB Part #
C221976
Package
Plugin
Description
-20℃~+70℃ 300mA 30V PC Pin Rectangular Columnar SP3T Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-13D16-VG4PA Specifications

SS-13D16-VG4PA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+70℃
Length12.6mm
Voltage Rating30V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
CircuitSP3T
Mounting TypeThrough Hole
Width4.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-13D16-VG4PA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-13D16-VG4PA Documents

SS-13D16-VG4PA datasheets or manufacturer documentation.

Datasheet: SS-13D16-VG4PA Datasheet (PDF)

SS-13D16-VG4PA Schematic Symbol & PCB Footprint

The SS-13D16-VG4PA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.