SK-14D01-G6 - 1
SK-14D01-G6 - 2
SK-14D01-G6 - 3
Extended1/3
* Images are for reference only
SK-14D01-G6
Attributes
Value
Manufacturer
MFR.Part #
SK-14D01-G6
JLCPCB Part #
C221972
Package
Plugin
Description
-20℃~+70℃ 10,000 cycles 14.2mm 300mA 30V Black PC Pin Rectangular Columnar SP4T 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-20℃~+70℃
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP4T
Actuator Length2mm
Mounting TypeRight Angle
Operating Force200gf、250gf
Length14.2mm
Life10000 times
Width4.7mm