Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645TL50-2LFS
PTS645TL50-2LFS - 1
PTS645TL50-2LFS - 2
PTS645TL50-2LFS - 3
PTS645TL50-2LFS - 4
Extended1/4
* Images are for reference only
PTS645TL50-2LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS645TL50-2LFS
JLCPCB Part #
C221885
Package
Plugin
Description
-40℃~+85℃ 1.3N 1.55mm 12V 50mA 6mm 6mm PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force1.3N
Contact Current50mA
Length6mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
Switch Height1.55mm
CircuitSPST
Mounting TypeThrough Hole
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS645TL50-2LFS
PTS645TL50-2LFS

* Images are for reference only

PTS645TL50-2LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS645TL50-2LFS
JLCPCB Part #
C221885
Package
Plugin
Description
-40℃~+85℃ 1.3N 1.55mm 12V 50mA 6mm 6mm PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645TL50-2LFS

* Images are for reference only

PTS645TL50-2LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS645TL50-2LFS
JLCPCB Part #
C221885
Package
Plugin
Description
-40℃~+85℃ 1.3N 1.55mm 12V 50mA 6mm 6mm PC Pin Round Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS645TL50-2LFS Specifications

PTS645TL50-2LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force1.3N
Contact Current50mA
Length6mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
Switch Height1.55mm
CircuitSPST
Mounting TypeThrough Hole
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS645TL50-2LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS645TL50-2LFS Documents

PTS645TL50-2LFS datasheets or manufacturer documentation.

Datasheet: PTS645TL50-2LFS Datasheet (PDF)

PTS645TL50-2LFS Schematic Symbol & PCB Footprint

The PTS645TL50-2LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.