Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS635SH50LFS
PTS635SH50LFS - 1
PTS635SH50LFS - 2
PTS635SH50LFS - 3
PTS635SH50LFS - 4
Extended1/4
* Images are for reference only
PTS635SH50LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS635SH50LFS
JLCPCB Part #
C221866
Package
Plugin
Description
-40℃~+60℃ 1.5mm 12V 2N 3.5mm 50mA 6mm PC Pin Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+60℃
Operating Force2N
Contact Current50mA
Length6mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
Switch Height1.5mm
CircuitSPST
Mounting TypeThrough Hole
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS635SH50LFS
PTS635SH50LFS

* Images are for reference only

PTS635SH50LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS635SH50LFS
JLCPCB Part #
C221866
Package
Plugin
Description
-40℃~+60℃ 1.5mm 12V 2N 3.5mm 50mA 6mm PC Pin Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS635SH50LFS

* Images are for reference only

PTS635SH50LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS635SH50LFS
JLCPCB Part #
C221866
Package
Plugin
Description
-40℃~+60℃ 1.5mm 12V 2N 3.5mm 50mA 6mm PC Pin Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS635SH50LFS Specifications

PTS635SH50LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+60℃
Operating Force2N
Contact Current50mA
Length6mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
Switch Height1.5mm
CircuitSPST
Mounting TypeThrough Hole
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS635SH50LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS635SH50LFS Documents

PTS635SH50LFS datasheets or manufacturer documentation.

Datasheet: PTS635SH50LFS Datasheet (PDF)

PTS635SH50LFS Schematic Symbol & PCB Footprint

The PTS635SH50LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.